W3579


image shown is a representation only
Description:
W3579 NFC FLEX STAMP ANTENNA
Supplier:
PULSE a YAGEO company
Matchcode:
W3579
Rutronik No.:
WIREAC1899
Unit Pack:
100
MOQ:
400
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- RFID
- Frequency
- 13,56 M Hz
- Impedance
- 50 Ohm
- Size
- 50 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.