W3554B0140T


image shown is a representation only
Description:
W3554B 5G FPC Adhesive I-Pex
Supplier:
PULSE a YAGEO company
Matchcode:
W3554B0140T
Rutronik No.:
WIREAC2691
Unit Pack:
10
MOQ:
580
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- PCB
- Standard
- 5G
- Frequency
- 698-6000 M Hz
- Connector (1)
- IPEX/U.FL
- Cable length
- 143 mm
- Impedance
- 50 Ohm
- Size
- 120 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.