W3540


image shown is a representation only
Description:
UWB SMD Ant. 2,7-8,5GHz FR4
Supplier:
PULSE a YAGEO company
Matchcode:
W3540
Rutronik No.:
WIREAC2724
Unit Pack:
1
MOQ:
11200
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMT
- Standard
- UWB
- Frequency
- 2,7-8,2 G Hz
- Impedance
- 50 Ohm
- Size
- 13.75 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
UWB SMD Antenna
2,7-8,5GHz
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.