W3325


image shown is a representation only
Description:
ISM/LTE CatM1/NB-IoT Ceram Ant
Supplier:
PULSE a YAGEO company
Matchcode:
W3325
Rutronik No.:
WIREAC2338
Unit Pack:
750
MOQ:
3750
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- ISM
- Frequency
- 791-960M Hz
- Impedance
- 50 Ohm
- Gain
- 1.3 dB
- Size
- 14 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 16 weeks
Small NB-IoT Antenna - 14 x 7 x 1.5mm
Especially designed for NB-IoT Frequencies
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.