W3136


image shown is a representation only
Description:
SMD Helical Ant. 860-930 MHz
Supplier:
PULSE a YAGEO company
Matchcode:
W3136
Rutronik No.:
WIREAC2130
Unit Pack:
200
MOQ:
1600
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMT
- Standard
- ISM
- Frequency
- 868-915 M Hz
- Impedance
- 50 Ohm
- Gain
- 2 dB
- Size
- 29.50 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.