W3092G


image shown is a representation only
Description:
BLE/WLAN High Eff. Ant 2,4 GHz
Supplier:
PULSE a YAGEO company
Matchcode:
W3092G
Rutronik No.:
WIREAC2582
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Impedance
- 50 Ohm
- Gain
- 1.5 dB
- Size
- 2.1 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.