W3064C


image shown is a representation only
Description:
Ceramic Ant. GNSS+2,4GHz Combi
Supplier:
PULSE a YAGEO company
Matchcode:
W3064C
Rutronik No.:
WIREAC2438
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMT
- Standard
- WLAN/GNSS
- Frequency
- 1575-2400M Hz
- Impedance
- 50 Ohm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.