TX1341NLT


image shown is a representation only
Description:
TX1341 T1/E1 QuadTransformer
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAI
Rutronik No.:
FETRA1939
Unit Pack:
200
MOQ:
400
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- TELECOM
- Ports
- 8
- Dielec.strength
- 1,5 kV
- Turns ratio
- 1:2
- Length
- 25,4 mm
- T(A)min
- -40 °C
- Height
- 7,11 mm
- T(A)max
- 85 °C
- Width
- 10,8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.