T6003NLT


Description:
T6003 1:1 AUDIO TRANSFORMER
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAFO
Rutronik No.:
FETRA2147
Unit Pack:
150
MOQ:
150
Packaging:
REEL
- Mounting
- SMD
- Turns ratio
- 1:1
- Length
- 13.46 mm
- Height
- 12.32 mm
- Width
- 17.65 mm
- Weight
- 6.7 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.