T3001NL


image shown is a representation only
Description:
T3001 T3-TRANSF 1,5kV -40/+85°C
Supplier:
PULSE a YAGEO company
Matchcode:
FETRA-T3001NL
Rutronik No.:
FETRA1329
Unit Pack:
70
MOQ:
770
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- TELECOM
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1
- Length
- 7.62 mm
- T(A)min
- -40 °C
- Height
- 6.35 mm
- T(A)max
- 85 °C
- Width
- 7 mm
- Weight
- 0.6 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.