T1144NL


image shown is a representation only
Description:
T1144 T1/E1 DualTransformer
Supplier:
PULSE a YAGEO company
Matchcode:
T1144NL
Rutronik No.:
FETRA1996
Unit Pack:
40
MOQ:
600
Packaging:
TUBE
- Mounting
- SMD
- Type
- TELECOM
- Ports
- 2
- Dielec.strength
- 1.5 kV
- Length
- 12.83 mm
- Height
- 6.22 mm
- Width
- 7.11 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.