SLPT698/2170DMN


image shown is a representation only
Description:
Antenna Low Profile 4.81dBi Gai
Supplier:
PULSE a YAGEO company
Matchcode:
SLPT698/2170DMN
Rutronik No.:
WIREAC2102
Unit Pack:
96
MOQ:
96
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Impedance
- 50 Ohm
- Gain
- 4.81 dB
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.