SL0810T-102K-N-1FS
Description:
SL0810 1000uH 190mA 10% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDR1000U10%
Rutronik No.:
IND21879
Unit Pack:
2700
MOQ:
2700
Packaging:
BULK
- Inductance
- 1000 µH
- Mounting
- RADIAL
- Current rated
- 190 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 5 mm
- Height
- 12 mm
- Diameter
- 8.7 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.