SL0810ST-152K-N-1FS
Description:
SL0810T 1500uH 430mA 10% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDR1500U10%
Rutronik No.:
IND21900
Unit Pack:
600
MOQ:
300000
Packaging:
REEL
- Inductance
- 1500 µH
- Mounting
- RADIAL
- Current rated
- 430 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 430 mA
- R(DC)max.
- 3.8 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 12.2 mm
- Diameter
- 9 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Quality
- 15
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.