SL0808C-151K-N-P


Description:
SL0808C 150uH 900mA 10% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDR150U10%
Rutronik No.:
IND21766
Unit Pack:
2500
MOQ:
20000
Packaging:
REEL
- Inductance
- 150 µH
- Mounting
- RADIAL
- Current rated
- 900 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 8,5 mm
- Diameter
- 9,5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.