SCDS104R-330T-N


Description:
SCDS104R 33uH 900mA 30% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC33U30%
Rutronik No.:
IND21773
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL
- Inductance
- 33 µH
- Mounting
- SMD
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 900 mA
- R(DC)max.
- 0,93 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10 mm
- Width
- 10 mm
- Height
- 1,4 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.