SCD0705T-120M-N


Description:
SCD0705 12uH 2000mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC12U10%
Rutronik No.:
IND21828
Unit Pack:
700
MOQ:
5600
Packaging:
REEL
- Inductance
- 12 µH
- Mounting
- SMD
- Current rated
- 2000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.08 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 7.8 mm
- Width
- 7 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Series
- SCD0705
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.