SA1-2412 LF


image shown is a representation only
Description:
DC/DC Mod 3.3-24V to 12V 1kV SMD
Supplier:
PULSE a YAGEO company
Matchcode:
SA1-2412 LF
Rutronik No.:
ICDCDC6422
Unit Pack:
350
MOQ:
350
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCDC
- V(cc)
- 24 V
- V(in)max
- 24 V
- V(out)
- 12 V
- I(out)
- 0.084
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.