PMT9085.011NLT


image shown is a representation only
Description:
PMT9085 HF-TRANSF 3,0kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETPMT9085
Rutronik No.:
FETRA2039
Unit Pack:
500
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Power
- 2 VA
- Design
- UI5
- Dielec.strength
- 3 kV
- Topology
- PUSH PULL
- Length
- 9 mm
- T(A)min
- -40 °C
- Height
- 6.6 mm
- T(A)max
- 125 °C
- Width
- 10.4 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.