PMS9494.050NLT


image shown is a representation only
Description:
PMS9494 SMD CST 1:50 30A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPMS9494
Rutronik No.:
IND22793
Unit Pack:
150
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 550 µH
- Mounting
- SMD
- Current I
- 30000 mA
- DCR
- 0.35 Ohm
- Turns Ratio
- 1:50
- Technology
- SWITCH
- Enclosure type
- CASE
- Length
- 13 mm
- Width
- 10.5 mm
- Height
- 7.2 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Isolation volta
- 1.2 kV
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.