PM9408.164NL


Description:
PM CMC 2x95uH 39A ER25 SMD
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X95U
Rutronik No.:
IND22873
Unit Pack:
60
MOQ:
60
Packaging:
REEL
- Inductance
- 95X2 µH
- Mounting
- THT
- Current I
- 39000 mA
- DCR
- 0.00014 Ohm
- Length
- 27.5 mm
- Width
- 30.5 mm
- Height
- 15 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- SFR
- 1600 MHz
- Design
- WIREWOUND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- PM9407.164NLT
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.