PM4344.102NLT
Description:
PM4344 1,0uH 52 A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,0U20%
Rutronik No.:
IND21314
Unit Pack:
200
MOQ:
800
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 52000 mA
- Tolerance
- 20 %
- Current sat.
- 52000 mA
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Length
- 17.2 mm
- Width
- 17.7 mm
- Height
- 7 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.