PM2247.153NLT
Description:
PM2247 15uH 18A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC15U20%
Rutronik No.:
IND21173
Unit Pack:
1
MOQ:
600
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 18000 mA
- Tolerance
- 20 %
- Current sat.
- 20000 mA
- R(DC)typ.
- 0,0092 Ohm
- R(DC)max.
- 0,0115 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Width
- 15,5 mm
- Height
- 9,7 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.