PM2190.012NLT
Description:
PM2190 HF-TRANSF EP7 1:2 5kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETRA-PM2190
Rutronik No.:
FETRA2141
Unit Pack:
150
MOQ:
150
Packaging:
REEL
- Mounting
- SMD
- Design
- EP7
- Dielec.strength
- 5 kV
- Turns ratio
- 1CT:2CT
- Topology
- PUSH PULL
- Length
- 10 mm
- T(A)min
- -40 °C
- Height
- 12.5 mm
- T(A)max
- 125 °C
- Width
- 10 mm
- Weight
- 2.6 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.