PM2155.034NLT


image shown is a representation only
Description:
PM2155 TOROID-TRANSF 3:4 4kV
Supplier:
PULSE a YAGEO company
Matchcode:
FET-PM2155
Rutronik No.:
FETRA2007
Unit Pack:
300
MOQ:
900
Packaging:
REEL
- Mounting
- SMD
- Design
- TOROID
- Dielec.strength
- 4 kV
- Turns ratio
- 3CT:4CT
- Topology
- PUSH PULL
- Length
- 16 mm
- T(A)min
- -40 °C
- Height
- 7.5 mm
- T(A)max
- 125 °C
- Width
- 17 mm
- Weight
- 2.5 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.