PM0531NL-MX3


image shown is a representation only
Description:
PM EFD20 HIGH-FREQUENCY-TRANSF
Supplier:
PULSE a YAGEO company
Matchcode:
FETPM05
Rutronik No.:
FETRA1811
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- Mounting
- SMD
- Design
- EFD20
- Topology
- FLYBACK
- Length
- 21,5 mm
- T(A)min
- -40 °C
- Height
- 12,8 mm
- T(A)max
- 125 °C
- Width
- 30,8 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.