PH9572.111NLT


image shown is a representation only
Description:
PH9572 SMD TRANSF 1:1:1 1,5kV
Supplier:
PULSE a YAGEO company
Matchcode:
FET-PH9572
Rutronik No.:
FETRA1938
Unit Pack:
300
MOQ:
1200
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Power
- 6 VA
- Design
- EP7
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1:1
- Topology
- GATEDRIVE
- Length
- 10.2 mm
- T(A)min
- -40 °C
- Height
- 11 mm
- T(A)max
- 125 °C
- Width
- 10.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.