PH9500.100NLT
Description:
PH9505 SMD CST 1:100 10A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPH9505
Rutronik No.:
IND20714
Unit Pack:
220
MOQ:
1100
Packaging:
REEL
- Inductance
- 10000 µH
- Mounting
- SMD
- Current I
- 10000 mA
- Turns Ratio
- 1:100
- Technology
- SWITCH
- Enclosure type
- CASE
- Length
- 13 mm
- Width
- 14 mm
- Height
- 8,8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.