PH9499.102CNLT
image shown is a representation only
Description:
PH9499 1,05uH 3,5A 6%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,05U6%
Rutronik No.:
IND20896
Unit Pack:
400
MOQ:
400
Packaging:
REEL
- Inductance
- 1.05 µH
- Mounting
- SMD
- Current rated
- 3500 mA
- Tolerance
- 6 %
- Technology
- WIREWOUND
- Current sat.
- 20000 mA
- R(DC)max.
- 0.022 Ohm
- Design
- FERRITE
- Length
- 11.2 mm
- Width
- 9.75 mm
- Height
- 7.4 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.