PH9455.156NL
image shown is a representation only
Description:
PH9455 2x15mH 6A +50/-30%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X15000U50/-30%
Rutronik No.:
IND17963
Unit Pack:
45
MOQ:
405
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 15000X2 µH
- Mounting
- THT
- Current I
- 6000 mA
- DCR
- 0.03 Ohm
- Enclosure type
- OPEN
- Tolerance
- +50/-30 %
- Impedance
- 10000 Ohm
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 27 mm
- Width
- 19 mm
- Height
- 28 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- PH9455
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.