PH9407.104NLT
Description:
PH9407 2X120uH 20% 20A SMD
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X120U20%
Rutronik No.:
IND22006
Unit Pack:
100
MOQ:
700
Packaging:
REEL
- Inductance
- 120X2 µH
- Mounting
- SMD
- Current rated
- 20000 mA
- Tolerance
- 35 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.0025 Ohm
- Design
- FERRITE
- Enclosure type
- HOUSING
- Length
- 21.6 mm
- Width
- 24.9 mm
- Height
- 13.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- PA0511
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.