PH9185.034NLT


image shown is a representation only
Description:
PH9185 EP7 TRANSF 3:4 5kV
Supplier:
PULSE a YAGEO company
Matchcode:
FET-PH9185
Rutronik No.:
FETRA1360
Unit Pack:
150
MOQ:
750
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design
- EP7
- Dielec.strength
- 5 kV
- Turns ratio
- 3:4
- Topology
- PUSH PULL
- Length
- 10 mm
- T(A)min
- -40 °C
- Height
- 12,5 mm
- T(A)max
- 125 °C
- Width
- 10 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.