PH9085.012NLT


image shown is a representation only
Description:
PH9085 GATE-TRANSF 1CT:2CT 2,5k
Supplier:
PULSE a YAGEO company
Matchcode:
FETRA-PH9085
Rutronik No.:
FETRA1634
Unit Pack:
700
MOQ:
2100
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Dielec.strength
- 2.5 kV
- Turns ratio
- 1:2
- Topology
- GATEDRIVE
- Length
- 8.1 mm
- T(A)min
- -40 °C
- Height
- 5 mm
- T(A)max
- 125 °C
- Width
- 7.1 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.