PG1427.003NLT


image shown is a representation only
Description:
PG1427 GATE-TRANSF 2:1:1 2,7kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETRA-PG1427
Rutronik No.:
FETRA1858
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Dielec.strength
- 2,3 kV
- Turns ratio
- 2:1:1
- Topology
- GATEDRIVE
- T(A)min
- -40 °C
- Height
- 3 mm
- T(A)max
- 125 °C
- Width
- 6,9 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.