PG1265NLT
Description:
PG1265NLT 380uH 20A -30%/+35%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X380U+30/-35%
Rutronik No.:
IND21547
Unit Pack:
75
MOQ:
975
Packaging:
REEL
- Inductance
- 380X2 µH
- Mounting
- SMD
- Current I
- 20000 mA
- DCR
- 0,0041 Ohm
- Enclosure type
- UNSHIELDED
- Tolerance
- +35/-30 %
- Technology
- WIREWOUND
- Length
- 31 mm
- Width
- 25,4 mm
- Height
- 12,7 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.