PG1083.323NLT
Description:
PG1083 32uH 9A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC32U20%
Rutronik No.:
IND17096
Unit Pack:
100
MOQ:
800
Packaging:
REEL
- Inductance
- 32 µH
- Mounting
- SMD
- Current rated
- 9000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 12000 mA
- R(DC)max.
- 0.0215 Ohm
- Length
- 21.7 mm
- Width
- 21.5 mm
- Height
- 12.5 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Series
- PG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.