PG1083.222NL


Description:
PG1083 2,2uH 28A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,2U20%
Rutronik No.:
IND17534
Unit Pack:
55
MOQ:
770
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 34000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 37000 mA
- R(DC)max.
- 0.0018 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 21.7 mm
- Width
- 21.5 mm
- Height
- 10.6 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.