PG0642.222NLT
Description:
PG0642 2,2uH 10,0A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,2U20%
Rutronik No.:
IND18144
Unit Pack:
800
MOQ:
1600
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 10000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 14000 mA
- R(DC)typ.
- 0.0127 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Length
- 7.9 mm
- Width
- 7.6 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.