PG0426.101NLT


image shown is a representation only
Description:
PG0426 0,1uH 34,5A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,1U20%
Rutronik No.:
IND22639
Unit Pack:
1400
MOQ:
1400
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.1 µH
- Mounting
- SMD
- Current rated
- 34500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 60000 mA
- R(DC)typ.
- 0.0013 Ohm
- R(DC)max.
- 0.0015 Ohm
- Length
- 7.5 mm
- Width
- 7 mm
- Height
- 3.2 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Weight
- 1.1 g
- Series
- PG0426
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.