PG0077.282NLT
Description:
PG0077 2,8uH 19A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,8U20%
Rutronik No.:
IND19480
Unit Pack:
300
MOQ:
1200
Packaging:
REEL
- Inductance
- 2.8 µH
- Mounting
- SMD
- Current rated
- 19000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.0041 Ohm
- R(DC)max.
- 0.0048 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 13 mm
- Width
- 14 mm
- Height
- 6.5 mm
- T(A)min
- -40 °C
- T(A)max
- 95 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.