PF0553.822NL


Description:
PF0553 35uH 3,1A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC35U20%
Rutronik No.:
IND21617
Unit Pack:
60
MOQ:
4800
Packaging:
REEL
- Inductance
- 35 µH
- Mounting
- SMD
- Current rated
- 3100 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 6100 mA
- R(DC)max.
- 0,062 Ohm
- Enclosure type
- SHIELDED
- Length
- 12,5 mm
- Width
- 12,5 mm
- Height
- 8,74 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.