PF0464.502NLT
Description:
PF0464 5,0uH 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC5,0U20%
Rutronik No.:
IND18464
Unit Pack:
1200
MOQ:
2400
Packaging:
REEL
- Inductance
- 5 µH
- Mounting
- SMD
- Current rated
- 2400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2400 mA
- R(DC)typ.
- 24 Ohm
- R(DC)max.
- 30 Ohm
- Test frequency
- 40 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7.2 mm
- Width
- 7.2 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.5 g
- Series
- PF0464
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.