PE-68629NL


image shown is a representation only
Description:
PE-68 T3-TRANSF 1:1 3kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETPE-68629
Rutronik No.:
FETRA1909
Unit Pack:
60
MOQ:
1200
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Type
- TELECOM
- Dielec.strength
- 3 kV
- Turns ratio
- 1:1
- Length
- 12,7 mm
- T(A)min
- 0 °C
- Height
- 6,35 mm
- T(A)max
- 70 °C
- Width
- 8,89 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.