PE-68413NL


image shown is a representation only
Description:
PE-68 HF-TRANSF 100kHz
Supplier:
PULSE a YAGEO company
Matchcode:
FETPE-68413
Rutronik No.:
FETRA1469
Unit Pack:
30
MOQ:
270
Packaging:
BULK
- Mounting
- SMD
- Switch frequenc
- 100 kHz
- Topology
- LM258x
- Length
- 26.42 mm
- T(A)min
- -40 °C
- Height
- 11.94 mm
- T(A)max
- 130 °C
- Width
- 23.37 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.