PE-68386NL


image shown is a representation only
Description:
PE-68 HF-TRANSF 1:1 50kHz 1,5kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETPE-68386
Rutronik No.:
FETRA1600
Unit Pack:
85
MOQ:
1190
Packaging:
TUBE
- Mounting
- SMD
- Switch frequenc
- 50 kHz
- Dielec.strength
- 1,5 kV
- Length
- 8,6 mm
- T(A)min
- -40 °C
- Height
- 5,3 mm
- T(A)max
- 130 °C
- Width
- 6,7 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.