PE-68023NL


image shown is a representation only
Description:
PE-65 10BaseT-TRANSF 1:2 1,5kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAEPE-68023
Rutronik No.:
FETRA2077
Unit Pack:
40
MOQ:
1200
Packaging:
TUBE
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 100 MBit
- Dielec.strength
- 1,5 kV
- Turns ratio
- 1:2CT
- Length
- 12,7 mm
- T(A)min
- 0 °C
- Height
- 5,08 mm
- T(A)max
- 70 °C
- Width
- 7,24 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.