PE-65535NL


image shown is a representation only
Description:
PE-65 INTERFACE-TRANSF 64kbps
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAEPE-65535
Rutronik No.:
FETRA1770
Unit Pack:
35
MOQ:
385
Packaging:
TUBE
- Mounting
- SMD
- Type
- DATACOM
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:2CT
- Length
- 14.2 mm
- T(A)min
- 0 °C
- Height
- 10.2 mm
- T(A)max
- 70 °C
- Width
- 14.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.