PE-63588NL
![PULSE PULSE](https://www.rutronik24.com/images/logos/pulse_medium.png)
![PULSE PE-63588NL](https://www.rutronik24.com/pim/supplier/pulse/medium/pulse-pe-63588nl.jpg)
image shown is a representation only
Description:
PE-63588 80mH 200TURNS
Supplier:
PULSE a YAGEO company
Matchcode:
INDTPE-63588
Rutronik No.:
IND9776
Unit Pack:
40
MOQ:
760
Packaging:
BULK
- Inductance
- 80000 µH
- Mounting
- THT
- Turns Ratio
- 1:200
- Frequency range
- 200000 Hz
- Technology
- SWITCH
- Length
- 22,86 mm
- Width
- 17,78 mm
- Height
- 17,78 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.