PE-54039SNL
image shown is a representation only
Description:
PE-54039S 53uH 3000mA 150kHz
Supplier:
PULSE a YAGEO company
Matchcode:
INDS53U3A
Rutronik No.:
IND19574
Unit Pack:
70
MOQ:
910
Packaging:
BULK
- Inductance
- 53 µH
- Mounting
- SMD
- Current rated
- 3000 mA
- R(DC)typ.
- 0,08 Ohm
- Design
- LM259x-L39
- Enclosure type
- HOUSING
- Length
- 23,87 mm
- Width
- 23,87 mm
- Height
- 10,16 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Series
- PE-540
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.