PE-54038NL


image shown is a representation only
Description:
PE-54 THT 77uH 2700mA 150kHz
Supplier:
PULSE a YAGEO company
Matchcode:
INDPE-54038
Rutronik No.:
IND6943
Unit Pack:
70
MOQ:
770
Packaging:
BULK
- Inductance
- 77 µH
- Mounting
- THT
- Current rated
- 2700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,09 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SEMIENCAPS
- Pitch
- 15,5 mm
- Length
- 21,08 mm
- Width
- 11,43 mm
- Height
- 24,13 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.